Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA280AN-22-1TB18Copy
Manufacturer Standard Lead Time49 weeks
Order Code4035182
Product RangeOA280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,624.580 (CNY1,835.7754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,624.58 (CNY1,835.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA280AN-22-1TB18Copy
Manufacturer Standard Lead Time49 weeks
Order Code4035182
Product RangeOA280 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size280mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM1130CFM
Noise Rating70dBA
Power Rating158W
Rated Speed2700rpm
Power Connection TypeTerminals
Current Rating820mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.65Inch-H2O
Product RangeOA280 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
2700rpm
Current Rating
820mA
Air Flow - m3/min
-
Product Range
OA280 Series
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
1130CFM
Power Rating
158W
Power Connection Type
Terminals
IP Rating
IP55
Static Pressure
0.65Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.81
