Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA254EC-UR-1TBCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035180
Product RangeOA254EC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,731.320 (CNY1,956.3916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,731.32 (CNY1,956.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254EC-UR-1TBCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035180
Product RangeOA254EC Series
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM500CFM
Noise Rating56dBA
Power Rating22W
Rated Speed1700rpm
Power Connection TypeTerminals
Current Rating350mA
IP Rating-
Air Flow - m3/min-
Product RangeOA254EC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
1700rpm
Current Rating
350mA
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
500CFM
Power Rating
22W
Power Connection Type
Terminals
IP Rating
-
Product Range
OA254EC Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776
