Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA254AP-11-1WBCopy
Order Code4258775
Product RangeOA254AP Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY786.980 (CNY889.2874) |
| 5+ | CNY716.800 (CNY809.984) |
| 10+ | CNY646.600 (CNY730.658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY786.98 (CNY889.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254AP-11-1WBCopy
Order Code4258775
Product RangeOA254AP Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM547CFM
Noise Rating55dBA
Power Rating33W
Rated Speed1650rpm
Power Connection Type2 Lead Wires
Current Rating290mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.39Inch-H2O
Product RangeOA254AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
1650rpm
Current Rating
290mA
Air Flow - m3/min
-
Product Range
OA254AP Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
547CFM
Power Rating
33W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.39Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.905088
