Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA254AN-22-1TBXCCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035175
Product RangeOA254AN XC Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY936.960 (CNY1,058.7648) |
| 5+ | CNY874.310 (CNY987.9703) |
| 10+ | CNY811.650 (CNY917.1645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY936.96 (CNY1,058.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254AN-22-1TBXCCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035175
Product RangeOA254AN XC Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM850CFM
Noise Rating69dBA
Power Rating75W
Rated Speed2700rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure1.1Inch-H2O
Product RangeOA254AN XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
69dBA
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA254AN XC Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
850CFM
Power Rating
75W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
1.1Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.45
