Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA254AN-22-1TBCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035174
Product RangeOA254AN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY861.520 (CNY973.5176) |
| 5+ | CNY821.130 (CNY927.8769) |
| 10+ | CNY780.740 (CNY882.2362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY861.52 (CNY973.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254AN-22-1TBCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035174
Product RangeOA254AN Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM700CFM
Noise Rating65dBA
Power Rating70W
Rated Speed2200rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.72Inch-H2O
Product RangeOA254AN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
65dBA
Rated Speed
2200rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA254AN Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
700CFM
Power Rating
70W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.72Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.45
