Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA2547AN-11-1WB1856Copy
Manufacturer Standard Lead Time9 weeks
Order Code4951285
Product RangeOA2547AN Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,252.050 (CNY1,414.8165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,252.05 (CNY1,414.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA2547AN-11-1WB1856Copy
Manufacturer Standard Lead Time9 weeks
Order Code4951285
Product RangeOA2547AN Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM830CFM
Noise Rating70dBA
Power Rating95W
Rated Speed2775rpm
Power Connection Type2 Lead Wires, Alarm Output, Tachometer
Current Rating-
IP RatingIP56
Air Flow - m3/min-
Operating Voltage Min100VAC
Operating Voltage Max130VAC
Static Pressure0.78Inch-H2O
Product RangeOA2547AN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
2775rpm
Current Rating
-
Air Flow - m3/min
-
Operating Voltage Max
130VAC
Product Range
OA2547AN Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
830CFM
Power Rating
95W
Power Connection Type
2 Lead Wires, Alarm Output, Tachometer
IP Rating
IP56
Operating Voltage Min
100VAC
Static Pressure
0.78Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.68
