Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA180APL-11-3WBCopy
Manufacturer Standard Lead Time9 weeks
Order Code4951291
Product RangeOA180APL Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY927.630 (CNY1,048.2219) |
| 5+ | CNY832.650 (CNY940.8945) |
| 10+ | CNY737.660 (CNY833.5558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY927.63 (CNY1,048.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA180APL-11-3WBCopy
Manufacturer Standard Lead Time9 weeks
Order Code4951291
Product RangeOA180APL Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Air Flow - CFM180CFM
Noise Rating40.2dBA
Power Rating26W
Rated Speed1400rpm
Power Connection Type2 Lead Wires, Alarm Output, Tachometer
Current Rating-
IP Rating-
Air Flow - m3/min-
Operating Voltage Min100VAC
Operating Voltage Max130VAC
Static Pressure0.37Inch-H2O
Product RangeOA180APL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
40.2dBA
Rated Speed
1400rpm
Current Rating
-
Air Flow - m3/min
-
Operating Voltage Max
130VAC
Product Range
OA180APL Series
Fan Frame Type
Square
External Depth
65mm
Air Flow - CFM
180CFM
Power Rating
26W
Power Connection Type
2 Lead Wires, Alarm Output, Tachometer
IP Rating
-
Operating Voltage Min
100VAC
Static Pressure
0.37Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8
