Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA180AP-22-1WBCopy
Manufacturer Standard Lead Time34 weeks
Order Code4035152
Product RangeOA180AP Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY723.680 (CNY817.7584) |
| 5+ | CNY680.350 (CNY768.7955) |
| 10+ | CNY637.010 (CNY719.8213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY723.68 (CNY817.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA180AP-22-1WBCopy
Manufacturer Standard Lead Time34 weeks
Order Code4035152
Product RangeOA180AP Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM375CFM
Noise Rating62dBA
Power Rating70W
Rated Speed3350rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.84Inch-H2O
Product RangeOA180AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
62dBA
Rated Speed
3350rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA180AP Series
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
375CFM
Power Rating
70W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.84Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.814
