Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA172SAP-22-1WBCopy
Manufacturer Standard Lead Time9 weeks
Order Code4951297
Product RangeOA172SA Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY576.100 (CNY650.993) |
| 5+ | CNY564.580 (CNY637.9754) |
| 10+ | CNY553.060 (CNY624.9578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY576.10 (CNY650.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172SAP-22-1WBCopy
Manufacturer Standard Lead Time9 weeks
Order Code4951297
Product RangeOA172SA Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM198CFM
Noise Rating50.3dBA
Power Rating26W
Rated Speed2675rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Operating Voltage Min200VAC
Operating Voltage Max260VAC
Static Pressure0.56Inch-H2O
Product RangeOA172SA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
50.3dBA
Rated Speed
2675rpm
Current Rating
-
Air Flow - m3/min
-
Operating Voltage Max
260VAC
Product Range
OA172SA Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
198CFM
Power Rating
26W
Power Connection Type
2 Lead Wires
IP Rating
-
Operating Voltage Min
200VAC
Static Pressure
0.56Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.18
