Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA172EC-UR-1WBIP68ACopy
Manufacturer Standard Lead Time9 weeks
Order Code4951295
Product RangeOA172EC ATEX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,222.790 (CNY1,381.7527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,222.79 (CNY1,381.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172EC-UR-1WBIP68ACopy
Manufacturer Standard Lead Time9 weeks
Order Code4951295
Product RangeOA172EC ATEX Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM240CFM
Noise Rating57.3dBA
Power Rating20.5W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP RatingIP68
Air Flow - m3/min-
Operating Voltage Min103VAC
Operating Voltage Max253VAC
Static Pressure0.7Inch-H2O
Product RangeOA172EC ATEX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
57.3dBA
Rated Speed
3200rpm
Current Rating
300mA
Air Flow - m3/min
-
Operating Voltage Max
253VAC
Product Range
OA172EC ATEX Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
240CFM
Power Rating
20.5W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Operating Voltage Min
103VAC
Static Pressure
0.7Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
