Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA172AP-22-2TBCopy
Order Code4258771
Product RangeOA172 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY419.960 (CNY474.5548) |
| 5+ | CNY386.190 (CNY436.3947) |
| 10+ | CNY352.420 (CNY398.2346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY419.96 (CNY474.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172AP-22-2TBCopy
Order Code4258771
Product RangeOA172 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM170CFM
Noise Rating42dB
Power Rating20W
Rated Speed2400rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.47Inch-H2O
Product RangeOA172 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
42dB
Rated Speed
2400rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA172 Series
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
170CFM
Power Rating
20W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.47Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.224699
