Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA162-5E-115WBCopy
Manufacturer Standard Lead Time40 weeks
Order Code4258767
Product RangeOA162 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY497.610 (CNY562.2993) |
| 5+ | CNY478.280 (CNY540.4564) |
| 10+ | CNY458.940 (CNY518.6022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY497.61 (CNY562.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA162-5E-115WBCopy
Manufacturer Standard Lead Time40 weeks
Order Code4258767
Product RangeOA162 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size162mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM230CFM
Noise Rating53dBA
Power Rating42W
Rated Speed3400rpm
Power Connection Type2 Lead Wires
Current Rating470mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.63Inch-H2O
Product RangeOA162 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
162mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
3400rpm
Current Rating
470mA
Air Flow - m3/min
-
Product Range
OA162 Series
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
230CFM
Power Rating
42W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.63Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.102229
