Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA125AP-22-2TBCopy
Manufacturer Standard Lead Time14 weeks
Order Code4050128
Product RangeOA125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.980 (CNY211.2874) |
| 5+ | CNY174.330 (CNY196.9929) |
| 10+ | CNY162.490 (CNY183.6137) |
| 20+ | CNY158.440 (CNY179.0372) |
| 50+ | CNY148.500 (CNY167.805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.98 (CNY211.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA125AP-22-2TBCopy
Manufacturer Standard Lead Time14 weeks
Order Code4050128
Product RangeOA125 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Noise Rating37dB
Power Connection TypeTerminals
IP Rating-
Static Pressure0.16Inch-H2O
Product RangeOA125 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Noise Rating
37dB
IP Rating
-
Product Range
OA125 Series
Fan Frame Type
Square
Power Connection Type
Terminals
Static Pressure
0.16Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for OA125AP-22-2TB
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
