Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA125AP-11-3TBCopy
Order Code3593734
Product RangeOA125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.390 (CNY184.6307) |
| 5+ | CNY153.300 (CNY173.229) |
| 10+ | CNY143.210 (CNY161.8273) |
| 20+ | CNY139.820 (CNY157.9966) |
| 50+ | CNY136.430 (CNY154.1659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.39 (CNY184.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA125AP-11-3TBCopy
Order Code3593734
Product RangeOA125 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM53CFM
Noise Rating33dBA
Power Rating11W
Rated Speed2000rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA125 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
2000rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
53CFM
Power Rating
11W
Power Connection Type
Terminals
IP Rating
-
Product Range
OA125 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34519
