Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA125AP-11/22-1WBCopy
Manufacturer Standard Lead Time38 weeks
Order Code4035131
Product RangeOA125AP Dual Voltage Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.990 (CNY235.0287) |
| 5+ | CNY199.200 (CNY225.096) |
| 10+ | CNY190.410 (CNY215.1633) |
| 20+ | CNY186.610 (CNY210.8693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.99 (CNY235.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA125AP-11/22-1WBCopy
Manufacturer Standard Lead Time38 weeks
Order Code4035131
Product RangeOA125AP Dual Voltage Series
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM75CFM
Noise Rating37dBA
Power Rating13W
Rated Speed2900rpm
Power Connection Type4 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.29Inch-H2O
Product RangeOA125AP Dual Voltage Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
2900rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA125AP Dual Voltage Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
75CFM
Power Rating
13W
Power Connection Type
4 Lead Wires
IP Rating
-
Static Pressure
0.29Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.372
