Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA109AP-22-1TBXCCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035118
Product RangeOA109 XC Series
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.430 (CNY289.7659) |
| 5+ | CNY232.960 (CNY263.2448) |
| 10+ | CNY209.480 (CNY236.7124) |
| 20+ | CNY208.040 (CNY235.0852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.43 (CNY289.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109AP-22-1TBXCCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035118
Product RangeOA109 XC Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM131CFM
Noise Rating47dBA
Power Rating22W
Rated Speed3300rpm
Power Connection TypeTerminals
Current Rating110mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.49Inch-H2O
Product RangeOA109 XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
47dBA
Rated Speed
3300rpm
Current Rating
110mA
Air Flow - m3/min
-
Product Range
OA109 XC Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
131CFM
Power Rating
22W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.49Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.508
