Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA109AP-22-1TBIP55Copy
Manufacturer Standard Lead Time48 weeks
Order Code4035116
Product RangeOA109AP-IP55 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.080 (CNY218.1804) |
| 5+ | CNY181.470 (CNY205.0611) |
| 10+ | CNY169.860 (CNY191.9418) |
| 20+ | CNY166.470 (CNY188.1111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.08 (CNY218.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109AP-22-1TBIP55Copy
Manufacturer Standard Lead Time48 weeks
Order Code4035116
Product RangeOA109AP-IP55 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM106CFM
Noise Rating46dBA
Power Rating15W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating80mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.32Inch-H2O
Product RangeOA109AP-IP55 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
3100rpm
Current Rating
80mA
Air Flow - m3/min
-
Product Range
OA109AP-IP55 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
106CFM
Power Rating
15W
Power Connection Type
Terminals
IP Rating
IP55
Static Pressure
0.32Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.476
