Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA109AP-11-3TBCopy
Manufacturer Standard Lead Time14 weeks
Order Code3593716
Product RangeOA109 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.720 (CNY185.0036) |
| 5+ | CNY152.650 (CNY172.4945) |
| 10+ | CNY142.280 (CNY160.7764) |
| 20+ | CNY138.730 (CNY156.7649) |
| 50+ | CNY130.040 (CNY146.9452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.72 (CNY185.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109AP-11-3TBCopy
Manufacturer Standard Lead Time14 weeks
Order Code3593716
Product RangeOA109 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38.5mm
Bearing TypeBall Bearing
Air Flow - CFM51CFM
Noise Rating25dBA
Power Rating8W
Rated Speed1600rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA109 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
25dBA
Rated Speed
1600rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
51CFM
Power Rating
8W
Power Connection Type
Terminals
IP Rating
-
Product Range
OA109 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
