Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA109AP-11-1TBXCCopy
Manufacturer Standard Lead Time52 weeks
Order Code4153792
Product RangeOA109AP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY288.400 (CNY325.892) |
| 5+ | CNY268.500 (CNY303.405) |
| 10+ | CNY248.590 (CNY280.9067) |
| 20+ | CNY243.620 (CNY275.2906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY288.40 (CNY325.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109AP-11-1TBXCCopy
Manufacturer Standard Lead Time52 weeks
Order Code4153792
Product RangeOA109AP Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM131CFM
Noise Rating47dBA
Power Rating22W
Rated Speed3300rpm
Power Connection TypeTerminals
Current Rating180mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.49Inch-H2O
Product RangeOA109AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
47dBA
Rated Speed
3300rpm
Current Rating
180mA
Air Flow - m3/min
-
Product Range
OA109AP Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
131CFM
Power Rating
22W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.49Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.508023
