Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoLFG92Copy
Manufacturer Standard Lead Time49 weeks
Order Code4035096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.650 (CNY73.0545) |
| 5+ | CNY59.900 (CNY67.687) |
| 10+ | CNY55.140 (CNY62.3082) |
| 20+ | CNY51.100 (CNY57.743) |
| 50+ | CNY47.060 (CNY53.1778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.65 (CNY73.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoLFG92Copy
Manufacturer Standard Lead Time49 weeks
Order Code4035096
Technical Datasheet
Fan Guard TypePlastic
For Use With92mm Axial Fans
Fixing Centres101.6mm
Colour / Finish-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
101.6mm
Product Range
-
For Use With
92mm Axial Fans
Colour / Finish
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108864
