Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoLFG120BCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035076
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.860 (CNY99.2818) |
| 5+ | CNY81.470 (CNY92.0611) |
| 10+ | CNY75.080 (CNY84.8404) |
| 20+ | CNY69.410 (CNY78.4333) |
| 50+ | CNY63.770 (CNY72.0601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.86 (CNY99.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoLFG120BCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035076
Technical Datasheet
Fan Guard TypePlastic
For Use With120mm Axial Fans
Fixing Centres131mm
Colour / Finish-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centres
131mm
Product Range
-
For Use With
120mm Axial Fans
Colour / Finish
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31752
