Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoG80-18Copy
Manufacturer Standard Lead Time49 weeks
Order Code4035056
Your Part Number
791 In Stock
30 more incoming. You can reserve stock now
791 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.540 (CNY11.9102) |
| 10+ | CNY8.900 (CNY10.057) |
| 25+ | CNY8.670 (CNY9.7971) |
| 50+ | CNY8.080 (CNY9.1304) |
| 100+ | CNY7.290 (CNY8.2377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.54 (CNY11.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoG80-18Copy
Manufacturer Standard Lead Time49 weeks
Order Code4035056
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With80mm Axial Fans
Fixing Centres71.5mm
Colour / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
71.5mm
Product Range
-
For Use With
80mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019992
