Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoG60-4Copy
Manufacturer Standard Lead Time49 weeks
Order Code4035053
Your Part Number
37 In Stock
55 more incoming. You can reserve stock now
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.830 (CNY11.1079) |
| 10+ | CNY8.240 (CNY9.3112) |
| 25+ | CNY8.010 (CNY9.0513) |
| 50+ | CNY7.590 (CNY8.5767) |
| 100+ | CNY6.820 (CNY7.7066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.83 (CNY11.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoG60-4Copy
Manufacturer Standard Lead Time49 weeks
Order Code4035053
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With60mm Axial Fans
Fixing Centres50mm
Colour / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
50mm
Product Range
-
For Use With
60mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
