Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoG254-10PCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035048
Product RangeG254 Series
Your Part Number
28 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.020 (CNY57.6526) |
| 5+ | CNY48.170 (CNY54.4321) |
| 10+ | CNY45.310 (CNY51.2003) |
| 20+ | CNY41.930 (CNY47.3809) |
| 50+ | CNY38.540 (CNY43.5502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.02 (CNY57.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoG254-10PCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035048
Product RangeG254 Series
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With254mm Axial Fans
Fixing Centres174mm
Colour / FinishBright Nickel Chrome
Product RangeG254 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
174mm
Product Range
G254 Series
For Use With
254mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.187337
