Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoG172-10LNCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035043
Product RangeG172 Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.570 (CNY19.8541) |
| 10+ | CNY17.430 (CNY19.6959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.57 (CNY19.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoG172-10LNCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035043
Product RangeG172 Series
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With172mm Axial Fans
Fixing Centres162mm
Colour / FinishBright Nickel Chrome
Product RangeG172 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
162mm
Product Range
G172 Series
For Use With
172mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
