Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoG172-10HACopy
Manufacturer Standard Lead Time49 weeks
Order Code4035040
Product RangeG172 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.890 (CNY22.4757) |
| 10+ | CNY16.920 (CNY19.1196) |
| 25+ | CNY15.470 (CNY17.4811) |
| 50+ | CNY14.480 (CNY16.3624) |
| 100+ | CNY14.400 (CNY16.272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.89 (CNY22.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoG172-10HACopy
Manufacturer Standard Lead Time49 weeks
Order Code4035040
Product RangeG172 Series
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With172mm Axial Fans
Fixing Centres162.1mm
Colour / FinishBright Nickel Chrome
Product RangeG172 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
162.1mm
Product Range
G172 Series
For Use With
172mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
