Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoG119-8Copy
Manufacturer Standard Lead Time49 weeks
Order Code4035036
Product RangeG119 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.550 (CNY17.5715) |
| 10+ | CNY13.310 (CNY15.0403) |
| 25+ | CNY12.180 (CNY13.7634) |
| 50+ | CNY11.370 (CNY12.8481) |
| 100+ | CNY10.610 (CNY11.9893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.55 (CNY17.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoG119-8Copy
Manufacturer Standard Lead Time49 weeks
Order Code4035036
Product RangeG119 Series
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With127mm Axial Fans
Fixing Centres113.3mm
Colour / FinishBright Nickel Chrome
Product RangeG119 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
113.3mm
Product Range
G119 Series
For Use With
127mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
