Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoG109-15ACopy
Manufacturer Standard Lead Time49 weeks
Order Code4035034
Product RangeG109 Series
Your Part Number
738 In Stock
14 more incoming. You can reserve stock now
66 Delivery in 3-4 Business Days(SG stock)
672 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.390 (CNY11.7407) |
| 10+ | CNY8.670 (CNY9.7971) |
| 25+ | CNY8.080 (CNY9.1304) |
| 50+ | CNY7.550 (CNY8.5315) |
| 100+ | CNY7.230 (CNY8.1699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.39 (CNY11.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoG109-15ACopy
Manufacturer Standard Lead Time49 weeks
Order Code4035034
Product RangeG109 Series
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With120mm Axial Fans
Fixing Centres104.8mm
Colour / FinishBright Nickel Chrome
Product RangeG109 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
104.8mm
Product Range
G109 Series
For Use With
120mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213985
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
