Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOPTRIS
Manufacturer Part NoOPTMSCopy
Manufacturer Standard Lead Time7 weeks
Order Code1348664
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,507.570 (CNY1,703.5541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,507.57 (CNY1,703.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTRIS
Manufacturer Part NoOPTMSCopy
Manufacturer Standard Lead Time7 weeks
Order Code1348664
Technical Datasheet
Temperature Measuring Range-32°C to +420°C
Accuracy %1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Optris MS infrared thermometer offers wide temperature ranges of -32 to 760°C, laser aiming, and optical resolutions of up to 40:1. These features allow technicians to use the Optris MS infrared thermometer (MiniSight) to carry out accurate non-contact surface measurements for electrical and mechanical maintenance, HVAC checks, automotive testing, and other applications where temperature is a factor
- Precision optics for accurate non contact temperature measurements
- Laser sighting with narrow beam aiming for accurate readings
- Adjustable acoustic High/Low alarm
- Lightweight
Applications
Test & Measurement
Contents
Soft pouch, wrist strap
Technical Specifications
Temperature Measuring Range
-32°C to +420°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
1%
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251920
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
