Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOPTRIS
Manufacturer Part NoOPTCSMA3MLSF0505
Order Code3865717
Product RangeCSmicro 3M Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerOPTRIS
Manufacturer Part NoOPTCSMA3MLSF0505
Order Code3865717
Product RangeCSmicro 3M Series
Technical Datasheet
Supply Voltage30VDC
Sensing Temperature Min50°C
Sensing Temperature Max350°C
Response Time8ms
Operating Temperature Min-20°C
Operating Temperature Max85°C
Analogue Outputs4mA to 20mA, 0V to 5V, 0V to 10V
Digital OutputsUni/bidirectional, 9.6 kBaud, 0/3 V digital level, USB
Mounting ThreadM12 x 1mm Pitch
Field of View (FOV)22:1
Emissivity0.1 to 1.1
Product RangeCSmicro 3M Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
30VDC
Sensing Temperature Max
350°C
Operating Temperature Min
-20°C
Analogue Outputs
4mA to 20mA, 0V to 5V, 0V to 10V
Mounting Thread
M12 x 1mm Pitch
Emissivity
0.1 to 1.1
SVHC
To Be Advised
Sensing Temperature Min
50°C
Response Time
8ms
Operating Temperature Max
85°C
Digital Outputs
Uni/bidirectional, 9.6 kBaud, 0/3 V digital level, USB
Field of View (FOV)
22:1
Product Range
CSmicro 3M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047968
