
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.490 (CNY15.2437) |
| 10+ | CNY13.110 (CNY14.8143) |
| 25+ | CNY12.730 (CNY14.3849) |
| 50+ | CNY12.350 (CNY13.9555) |
| 100+ | CNY11.960 (CNY13.5148) |
| 500+ | CNY11.510 (CNY13.0063) |
Product Information
Product Overview
The OPL550 series Photologic Sensor that includes a photodiode, amplifier, voltage regulator, Schmitt trigger and NPN output transistor on a single silicon chip. All devices in the series have a Photologic® chip that is encapsulated in a molded plastic side-looking package with an integral lens. This packaging provides enhanced optical coupling, combined with mechanical protection. The hysteresis characteristics of the Schmitt trigger on each device offers high immunity to noise on input and VCC. These components exhibit very stable performance over a wide range of irradiance levels. OPL550 device features TTL/LSTTL compatible logic level output which can drive up to 8 TTL loads without additional circuitry and medium-speed data rates to 250 kBaud, with typical rise and fall times of 25 nanoseconds.
- Choice of four output options
- Choice of two sensitivity options
- High noise immunity
- Direct TTL, LSTTL, CMOS interface
- Data rates to 250kBaud
- Low power consumption
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
4.5V
5.5V
85°C
No SVHC (27-Jun-2024)
Totem Pole
-40°C
OPL550 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
