Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB700Z
Order Code1497902
Your Part Number
158 In Stock
Need more?
158 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.780 (CNY82.2414) |
| 5+ | CNY72.140 (CNY81.5182) |
| 10+ | CNY71.490 (CNY80.7837) |
| 50+ | CNY70.850 (CNY80.0605) |
| 100+ | CNY70.200 (CNY79.326) |
| 250+ | CNY68.300 (CNY77.179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.78 (CNY82.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB700Z
Order Code1497902
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5.08mm
Supply Voltage Min-
Sensing Distance5.08mm
Supply Voltage Max-
Forward Current If50mA
Reverse Voltage Vr2V
Sensor Case / PackageModule
Collector Emitter Voltage V(br)ceo25V
Collector Emitter Voltage Max24V
Collector Current IC Max2.5mA
Forward Voltage1.7V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB700Z series Reflective Object Sensor that consist of an infrared emitting diode and a NPN silicon phototransistor, mounted side-by-side on converging optical axes in a black plastic housing. Sensor consist of an infrared emitting diode and a NPN silicon photodarlington, mounted side-by-side on converging optical axes in a black plastic housing. The interconnect wires for these devices are UL approved #26 AWG, with PTFE insulation, stripped and tinned.
- Low profile to facilitate stacking
- Plastic housing
- Choice of phototransistor or photodarlington output
- 26 AWG lead wire in 4" (101mm)
- Short-circuit, reverse polarity and transients protection
- Flush and non-flush versions
- NPN or PNP, normally open or normally closed output
- 2m Oil-resistant PVC cable or M12 disconnect plug
- Assured traceability and best application control
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Supply Voltage Max
-
Reverse Voltage Vr
2V
Collector Emitter Voltage V(br)ceo
25V
Collector Current IC Max
2.5mA
Sensor Output Type
Phototransistor
Sensor Mounting
Cable
Operating Temperature Max
100°C
Qualification
-
Sensing Distance / Slot Width
5.08mm
Sensing Distance
5.08mm
Forward Current If
50mA
Sensor Case / Package
Module
Collector Emitter Voltage Max
24V
Forward Voltage
1.7V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
