Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB461T11
Order Code1678598
Product RangeOPB460 Series
Your Part Number
310 In Stock
Need more?
310 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.850 (CNY48.4205) |
| 10+ | CNY37.500 (CNY42.375) |
| 25+ | CNY31.070 (CNY35.1091) |
| 50+ | CNY27.860 (CNY31.4818) |
| 100+ | CNY25.710 (CNY29.0523) |
| 500+ | CNY24.000 (CNY27.120) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.85 (CNY48.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB461T11
Order Code1678598
Product RangeOPB460 Series
Technical Datasheet
No. of Pins5Pins
Sensor Output TypeOpen Collector
Supply Voltage DC Min4.5V
Supply Voltage DC Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPB460 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB460 series Photologic® Photo Integrated Circuit Switches provide optimum flexibility for the design engineer. Building from a standard housing with a 0.125” (3.180 mm) wide slot, user can specify the type and polarity of TTL output, discrete shell material, aperture width and choice of mounting configurations. OPB460 have 0.425” (10.795mm) PCBoard leads with 0.320” (8.1mm) spacing. All devices in this series may be specified as buffered or inverted with 10kW Pull-up or Open Collector output. Devices are also TTI/LSTTL compatible and can drive up to 10 TTL loads.
- Choice of pins or wires mounting configuration
- Choice of aperture
- Choice of output configurations
- Choice of opaque or IR transmissive shell material
- Data rates to 250kBaud
- Low power consumption
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
No. of Pins
5Pins
Supply Voltage DC Min
4.5V
Operating Temperature Min
-40°C
Product Range
OPB460 Series
Sensor Output Type
Open Collector
Supply Voltage DC Max
16V
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
