Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB460N11
Order Code1678591
Product RangeOPB460 Series
Your Part Number
252 In Stock
Need more?
252 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.230 (CNY27.3799) |
| 10+ | CNY23.850 (CNY26.9505) |
| 25+ | CNY23.470 (CNY26.5211) |
| 50+ | CNY23.090 (CNY26.0917) |
| 100+ | CNY22.700 (CNY25.651) |
| 500+ | CNY22.080 (CNY24.9504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.23 (CNY27.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB460N11
Order Code1678591
Product RangeOPB460 Series
Technical Datasheet
No. of Pins5Pins
Supply Voltage DC Min4.5V
Sensor Output Type10K Pullup
Supply Voltage DC Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPB460 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB460 series Photologic® Photo Integrated Circuit Switches provide optimum flexibility for the design engineer. OPB460 have 0.425” (10.795mm) PCBoard leads with 0.320” (8.1mm) spacing. Devices are also TTI/LSTTL compatible and can drive up to 10 TTL loads.
- Data rates to 250kBaud
- Low power consumption
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
No. of Pins
5Pins
Sensor Output Type
10K Pullup
Operating Temperature Min
-40°C
Product Range
OPB460 Series
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
16V
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
