Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUG4SC075009K4SCopy
Order Code4750194
Product RangeEliteSiC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.820 (CNY155.7366) |
| 5+ | CNY122.690 (CNY138.6397) |
| 10+ | CNY107.170 (CNY121.1021) |
| 50+ | CNY103.520 (CNY116.9776) |
| 100+ | CNY102.840 (CNY116.2092) |
| 250+ | CNY100.770 (CNY113.8701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.82 (CNY155.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUG4SC075009K4SCopy
Order Code4750194
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id106A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.0115ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max5.5V
Power Dissipation375W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
106A
Drain Source On State Resistance
0.0115ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5.5V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
TO-247
Rds(on) Test Voltage
12V
Power Dissipation
375W
Product Range
EliteSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
