Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUF4C120053B7SCopy
Order Code4750185
Product RangeEliteSiC Series
Your Part Number
790 In Stock
Need more?
790 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.510 (CNY144.0863) |
| 5+ | CNY108.650 (CNY122.7745) |
| 10+ | CNY89.780 (CNY101.4514) |
| 50+ | CNY82.790 (CNY93.5527) |
| 100+ | CNY75.790 (CNY85.6427) |
| 250+ | CNY74.280 (CNY83.9364) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY127.51 (CNY144.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUF4C120053B7SCopy
Order Code4750185
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id34A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.067ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max6V
Power Dissipation250W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
34A
Drain Source On State Resistance
0.067ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
12V
Power Dissipation
250W
Product Range
EliteSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
