Print Page
Image is for illustrative purposes only. Please refer to product description.

333 In Stock
Need more?
333 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.450 (CNY119.1585) |
| 5+ | CNY86.500 (CNY97.745) |
| 10+ | CNY67.550 (CNY76.3315) |
| 50+ | CNY62.720 (CNY70.8736) |
| 100+ | CNY57.890 (CNY65.4157) |
| 250+ | CNY56.740 (CNY64.1162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.45 (CNY119.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUF3C120150K4SCopy
Order Code4014245
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id18.4A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.15ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max4.4V
Power Dissipation166.7W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
18.4A
Drain Source On State Resistance
0.15ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4.4V
Operating Temperature Max
175°C
SVHC
No SVHC (17-Jan-2023)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
12V
Power Dissipation
166.7W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
