Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUF3C065040B3
Order Code
Re-Reel4014232RL
Cut Tape4014232
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY127.520 | CNY127.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.520 (CNY144.0976) |
| 5+ | CNY108.760 (CNY122.8988) |
| 10+ | CNY90.000 (CNY101.700) |
| 50+ | CNY85.940 (CNY97.1122) |
| 100+ | CNY81.870 (CNY92.5131) |
| 250+ | CNY80.240 (CNY90.6712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUF3C065040B3
Order Code
Re-Reel4014232RL
Cut Tape4014232
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id41A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.042ohm
Transistor Case StyleD2PAK
No. of Pins3Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max5V
Power Dissipation176W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
41A
Drain Source On State Resistance
0.042ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
D2PAK
Rds(on) Test Voltage
12V
Power Dissipation
176W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
