Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUF3C065030B3Copy
Manufacturer Standard Lead Time72 weeks
Order Code4014228
Your Part Number
1,204 In Stock
Need more?
1,204 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.010 (CNY228.2713) |
| 5+ | CNY174.080 (CNY196.7104) |
| 10+ | CNY146.140 (CNY165.1382) |
| 50+ | CNY141.420 (CNY159.8046) |
| 100+ | CNY136.700 (CNY154.471) |
| 250+ | CNY133.970 (CNY151.3861) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY202.01 (CNY228.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUF3C065030B3Copy
Manufacturer Standard Lead Time72 weeks
Order Code4014228
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id65A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.027ohm
Transistor Case StyleD2PAK
No. of Pins3Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max5V
Power Dissipation242W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
65A
Drain Source On State Resistance
0.027ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
175°C
SVHC
No SVHC (17-Jan-2023)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
D2PAK
Rds(on) Test Voltage
12V
Power Dissipation
242W
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
