Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoTVS5501V10MUT5GCopy
Manufacturer Standard Lead Time53 weeks
Order Code2724018
Your Part Number
6,302 In Stock
Need more?
6,302 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.980 (CNY5.6274) |
| 10+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.430 (CNY1.6159) |
| 5000+ | CNY1.240 (CNY1.4012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY24.90 (CNY28.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTVS5501V10MUT5GCopy
Manufacturer Standard Lead Time53 weeks
Order Code2724018
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max20V
Diode Case StyleUDFN
No. of Pins2Pins
Minimum Breakdown Voltage12V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Reverse Standoff Voltage
10V
Diode Case Style
UDFN
Minimum Breakdown Voltage
12V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (10-Jun-2022)
TVS Polarity
Unidirectional
Clamping Voltage Max
20V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
