Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoTS391SN2T1GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2728191RL
Cut Tape2728191
Your Part Number
2,130 In Stock
6,000 more incoming. You can reserve stock now
2,130 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.970 | CNY3.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.970 (CNY4.4861) |
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.920 (CNY2.1696) |
| 2500+ | CNY1.880 (CNY2.1244) |
| 5000+ | CNY1.840 (CNY2.0792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTS391SN2T1GCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2728191RL
Cut Tape2728191
Technical Datasheet
Comparator TypeLow Voltage
No. of Channels1Channels
Response Time / Propogation Delay400ns
Supply Voltage Range2V to 36V
IC Case / PackageTSOP
No. of Pins5Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleTSOP
IC Output TypeOpen Collector
No. of Comparators1 Comparator
Response Time400ns
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Comparator Type
Low Voltage
Response Time / Propogation Delay
400ns
IC Case / Package
TSOP
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
TSOP
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
2V to 36V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
400ns
Technical Docs (2)
Alternatives for TS391SN2T1G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
