Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.480 (CNY3.9324) |
| 10+ | CNY2.300 (CNY2.599) |
| 100+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.830 (CNY2.0679) |
| 1000+ | CNY1.690 (CNY1.9097) |
| 5000+ | CNY1.640 (CNY1.8532) |
| 10000+ | CNY1.610 (CNY1.8193) |
Product Information
Alternatives for TL431BVLPRAG
1 Product Found
Product Overview
The TL431BVLPRAG is a programmable precision reference in 3 pin TO-92 package. This programmable, monolithic IC voltage shunt regulator diode operates as a low temperature coefficient zener which is programmable from Vref to 36V with two external resistors. It exhibits a wide operating current range of 1mA to 100mA with a typical dynamic impedance of 0.22ohm. The characteristic of this reference makes it excellent replacements for zener diodes in many applications such as digital voltmeters, power supplies and op-amp circuitry. The 2.5V reference makes it convenient to obtain a stable reference from 5V logic supplies and since the IC operates as a shunt regulator, it can be used as either a positive or negative voltage reference.
- Programmable output voltage to 36V
- Voltage reference tolerance is ±0.4% (typ) at 25°C
- Equivalent full range temperature coefficient of 50ppm/°C (typ)
- Temperature compensated for operation over full rated operating temperature range
- Low output noise voltage
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shunt - Adjustable
2.495V
0.4%
TO-92
Through Hole
-40°C
-
No SVHC (10-Jun-2022)
2.495V to 36V
TL431B
36V
± 50ppm/°C
3Pins
36V
125°C
-
-
TO-92
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

