Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoTL331SN4T3GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3368258RL
Cut Tape3368258
Your Part Number
16,261 In Stock
12,000 more incoming. You can reserve stock now
90 Delivery in 3-4 Business Days(SG stock)
16,171 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.660 | CNY8.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.660 (CNY1.8758) |
| 10+ | CNY1.010 (CNY1.1413) |
| 100+ | CNY0.786 (CNY0.8882) |
| 500+ | CNY0.741 (CNY0.8373) |
| 1000+ | CNY0.727 (CNY0.8215) |
| 5000+ | CNY0.712 (CNY0.8046) |
| 10000+ | CNY0.697 (CNY0.7876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTL331SN4T3GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3368258RL
Cut Tape3368258
Technical Datasheet
Comparator TypeLow Power
No. of Channels1Channels
Response Time / Propogation Delay-
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageTSOP
No. of Pins5Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleTSOP
IC Output TypeOpen Collector
No. of Comparators1 Comparator
Response Time-
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
-
IC Case / Package
TSOP
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
TSOP
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
Open Collector
Response Time
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
