Print Page
Image is for illustrative purposes only. Please refer to product description.

207 In Stock
Need more?
56 Delivery in 3-4 Business Days(SG stock)
151 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.620 (CNY33.4706) |
| 10+ | CNY16.300 (CNY18.419) |
| 100+ | CNY13.260 (CNY14.9838) |
| 500+ | CNY11.360 (CNY12.8368) |
| 1000+ | CNY11.140 (CNY12.5882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.62 (CNY33.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP147GCopy
Order Code2535663
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd125W
DC Collector Current10A
RF Transistor CaseTO-247
No. of Pins3Pins
DC Current Gain hFE500hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Power Dissipation Pd
125W
RF Transistor Case
TO-247
DC Current Gain hFE
500hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
10A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TIP147G
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00827
