Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoTIP117GCopy
Manufacturer Standard Lead Time22 weeks
Order Code2535658
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 10+ | CNY4.200 (CNY4.746) |
| 100+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.650 (CNY4.1245) |
| 1000+ | CNY3.580 (CNY4.0454) |
| 5000+ | CNY3.500 (CNY3.955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.00 (CNY10.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP117GCopy
Manufacturer Standard Lead Time22 weeks
Order Code2535658
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd50W
DC Collector Current2A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE500hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Power Dissipation Pd
50W
RF Transistor Case
TO-220
DC Current Gain hFE
500hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
2A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002939
