Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZNZ9F5V1T5GCopy
Manufacturer Standard Lead Time18 weeks
Order Code2728128
Product RangeSZNZ9FxxxxT5G
Your Part Number
2,568 In Stock
Need more?
2,568 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 10+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY0.793 (CNY0.8961) |
| 500+ | CNY0.580 (CNY0.6554) |
| 1000+ | CNY0.458 (CNY0.5175) |
| 5000+ | CNY0.386 (CNY0.4362) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.35 (CNY11.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZNZ9F5V1T5GCopy
Manufacturer Standard Lead Time18 weeks
Order Code2728128
Product RangeSZNZ9FxxxxT5G
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation250mW
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSZNZ9FxxxxT5G
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOD-923
Operating Temperature Max
150°C
Product Range
SZNZ9FxxxxT5G
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
250mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
