Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZNZ8P26VMX2WT5GCopy
Manufacturer Standard Lead Time14 weeks
Order Code4849011
Product RangeNZ8P Series
Your Part Number
15,990 In Stock
Need more?
15,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.330 (CNY1.5029) |
| 10+ | CNY0.794 (CNY0.8972) |
| 100+ | CNY0.620 (CNY0.7006) |
| 500+ | CNY0.586 (CNY0.6622) |
| 1000+ | CNY0.558 (CNY0.6305) |
| 5000+ | CNY0.523 (CNY0.591) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.65 (CNY7.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZNZ8P26VMX2WT5GCopy
Manufacturer Standard Lead Time14 weeks
Order Code4849011
Product RangeNZ8P Series
Technical Datasheet
Clamping Voltage Vc Max38V
Diode Case StyleX2DFNW
No. of Pins2Pins
Operating Voltage26V
Power Dissipation Pd250mW
Product RangeNZ8P Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
38V
No. of Pins
2Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
X2DFNW
Operating Voltage
26V
Product Range
NZ8P Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
