Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZNUD4700SNT1GCopy
Manufacturer Standard Lead Time6 weeks
Order Code4849007
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.780 (CNY2.0114) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.590 (CNY1.7967) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.14 (CNY3.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZNUD4700SNT1GCopy
Manufacturer Standard Lead Time6 weeks
Order Code4849007
Technical Datasheet
Product Range-
On State Voltage max (VT)1.2V
On State Current Max1.3A
LED Shunt Case StylePOWERMITE
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage10V
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
On State Current Max
1.3A
No. of Pins
2Pins
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
On State Voltage max (VT)
1.2V
LED Shunt Case Style
POWERMITE
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
10V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
