Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZNUD3124LT1GCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2774634RL
Cut Tape2774634
Your Part Number
67 In Stock
228,000 more incoming. You can reserve stock now
67 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.130 | CNY3.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.130 (CNY3.5369) |
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.710 (CNY1.9323) |
| 1000+ | CNY1.630 (CNY1.8419) |
| 2500+ | CNY1.600 (CNY1.808) |
| 5000+ | CNY1.560 (CNY1.7628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZNUD3124LT1GCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2774634RL
Cut Tape2774634
Technical Datasheet
Output Current200mA
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Current
200mA
Supply Voltage Max
-
No. of Pins
3Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
