Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZMMBZ18VALT1GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2728111RL
Cut Tape2728111
Product RangeSZMMBZxxxALT1G
Your Part Number
32,980 In Stock
Need more?
32,980 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.510 | CNY7.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.510 (CNY1.7063) |
| 50+ | CNY0.915 (CNY1.0339) |
| 250+ | CNY0.657 (CNY0.7424) |
| 1000+ | CNY0.504 (CNY0.5695) |
| 9000+ | CNY0.494 (CNY0.5582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMMBZ18VALT1GCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2728111RL
Cut Tape2728111
Product RangeSZMMBZxxxALT1G
Technical Datasheet
Product RangeSZMMBZxxxALT1G
TVS PolarityUnidirectional
Reverse Standoff Voltage14.5V
Clamping Voltage Max25V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage17.1V
Maximum Breakdown Voltage18.9V
Peak Pulse Power Dissipation40W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SZMMBZxxxALT1G
Reverse Standoff Voltage
14.5V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
17.1V
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
25V
No. of Pins
3Pins
Maximum Breakdown Voltage
18.9V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
